Cornell Dubilier 381LR271M450K042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 270muF ±20% 1.181Dia 30.00mm
$ 11.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR271M450K042.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 11.84
$ 5.057
$ 5.057
Stock
3,401
4,130
4,130
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
491 mΩ
1.228 Ω
1.228 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.72 A
1.19 A
1.19 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-ED2G271CA
Cap Aluminum 270uF 400V 20% (25 X 45mm) Snap-In 10mm 0.491 Ohm 1560mA 3000h 105°C Bulk
PanasonicEETED2G271DA
Cap Aluminum 270uF 400V 20% (30 X 35mm) 10mm 0.491 Ohm 1560mA 3000 hr 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 270muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 270muF ±20% 0.984Dia 25.00mm
MXG Series 270 uF 400 V ± 20 % Snap-in Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LR271M450K042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 270muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 270uF 450V 20% | Cornell-Dubilier 381LR271M450K042
Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.491 Ohm 1.72A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 270Uf, 450V; Capacitance:270Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR271M450K042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor