Nichicon LGN2G271MELA40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 270muF ±20% 0.984Dia 25.00mm
$ 3.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G271MELA40.

Inventory History

3 month trend:
-2.89%

CAD Models

Download Nichicon LGN2G271MELA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.359
$ 3.635
$ 3.635
Stock
10,580
32,962
32,962
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.22 A
1.26 A
1.26 A
Height - Seated (Max)
42.0116 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MXG Series 270 uF 400 V ± 20 % Snap-in Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 270muF ±20% 0.984Dia 25.00mm
NichiconLGUW6271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 270muF ±20% 0.984Dia 25.00mm
NichiconLGUW6271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM421VNN271MQ50T
Cap Aluminum Lytic 270uF 420V 20% (25.4 X 50mm) Snap-In 10mm 1.228 Ohm 1220mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGN2G271MELA40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 270muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 270uF 400V 20% (25 X 40mm) Snap-In 10mm 1220mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.7446A@50kHz 10mm 400V 270uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL