Rubycon 450USG270MEFCSN25X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG270MEFCSN25X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450USG270MEFCSN25X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LR271M450K042
Capacitors, Aluminum Electrolytic, Snap In 270uF 450V 20% | Cornell-Dubilier 381LR271M450K042
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 270muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 270uF 400V 20% (25 X 40mm) Snap-In 10mm 1220mA 3000h 105C Bulk
KYOCERA AVXLLS2G271MELA
CAPACITOR, AL ELECTROLYTIC, CAP 270 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,25X40MM
Cornell Dubilier380LX271M400A022
Capacitors, Aluminum Electrolytic, Snap In 270uF 400V 20% | Cornell-Dubilier 380LX271M400A022

Descriptions

Descriptions of Rubycon 450USG270MEFCSN25X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
±20% 1.81A@120Hz 10mm 450V 270uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 270μF 450V ±20% 10mm Pitch 3000h@85°C 1.81A@120Hz 2.534A@10kHz TH Snap-In Mount D25×L40mm H42mm
CAP ALUM 270UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG