Cornell Dubilier 381LR102M200A022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1000muF ±20% 1.378Dia 35.00mm
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR102M200A022.

Newark

Datasheet5 pages12 years ago
Datasheet13 pages12 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.938
$ 3.375
$ 3.375
Stock
2,475
32,856
32,856
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
149 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.84 A
2.3 A
2.3 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEETED2D102DA
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105°C Bulk
Cornell DubilierSLPX102M160E3P3
Cap Aluminum Lytic 1000uF 160V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2960mA 3000h 85C
United Chemi-ConEKMM161VSN102MR30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX102M200H3P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X30
KYOCERA AVXLGU2D102MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR102M200A022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 1000uF 200V 20% | Cornell-Dubilier 381LR102M200A022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1000Uf, 200V; Capacitance:1000Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.149Ohm Rohs Compliant: Yes |Cornell Dubilier 381LR102M200A022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor