Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2D102MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.378Dia 35.00mm
$ 3.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D102MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

Farnell

Newark

element14

Factory Futures

Inventory History

3 month trend:
-76.99%

CAD Models

Download KYOCERA AVX LGU2D102MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.708
$ 4.491
$ 4.491
Stock
925
1,814
1,814
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
216 mΩ
216 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.2 A
2.2 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconLGU2Z102MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 1000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX102M160E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 160V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C
KYOCERA AVXLGU2C102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM161VSN102MR30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF
Cornell Dubilier381LR102M200A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2D102MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 1000UF 200V 20% SNAP-IN 35X30MM, LGU SERIES
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 2300mA 3000h 105C Bulk
GU Series 1000 uF 200 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 3.45A@50kHz 10mm 200V 1000uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 200V 20%, SNAP-IN; Capacitance: 1000µF; Voltage(DC): 200V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 3000 hours
Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:-; Altura:30Mm; Espaciado De Cable:10Mm |Nichicon LGU2D102MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX