Nichicon LLS1J123MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 12000muF ±20% 1.378Dia 35.00mm
$ 4.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J123MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-38.19%

CAD Models

Download Nichicon LLS1J123MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.911
$ 6.285
$ 6.285
Stock
13,363
31,028
31,028
Authorized Distributors
6
2
2
Capacitance
12 mF
12 mF
12 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
6.47 A
6.83 A
6.83 A
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX123M050K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 12000muF ±20% 1.181Dia 30.00mm
NichiconLGU1H123MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 12000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX123M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 12000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX123M050H7P3
Cap Aluminum Lytic 12000uF 50V 20% (35 X 40mm) Snap-In 10mm 0.039 Ohm 5690mA 3000h 85C
PanasonicECO-S1HA123EA
Cap Aluminum 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk
NichiconLLS1H123MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 12000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLS1J123MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 12000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
12mF 63V ¡À20% 10mm 3000h@ 85¡ãC 6.47A@ 120Hz,7.4405A@ 50 kHz ,D35xL45mm , 35mm*47mm
Capacitor,12Mf,63Vdc,20-% Tol,20+% Tol |Nichicon LLS1J123MELC
85degC Standard Snap-in Terminal Type, 12000 μ F, 63 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 12000UF 20% 63V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL