Cornell Dubilier 380LX102M160J452

Cap Aluminum Lytic 1000uF 160V 20% (25 X 45mm) Snap-In 10mm 0.199 Ohm 3000mA 3000h 85°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX102M160J452.

Newark

Datasheet7 pages25 years ago
Datasheet14 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2DA102DA
Cap Aluminum 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell DubilierSLPX102M200C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell DubilierSLPX102M200E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1000muF ±20% 1.181Dia 30.00mm
PanasonicECOS2DP102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.199 Ohm 3250mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LX102M160J452 provided by its distributors.

Cap Aluminum Lytic 1000uF 160V 20% (25 X 45mm) Snap-In 10mm 0.199 Ohm 3000mA 3000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 160V SNAP
Aluminum Electrolytic Capacitor, 1000Uf, 160V; Rango De Producto:Serie 380Lx; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:25Mm; Resistencia Esr:0.22Ohm; Altura:45Mm; Espaciado De Cable:10Mm |Cornell Dubilier 380LX102M160J452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor