Cornell Dubilier 226SML050M

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SML 50V 22muF ±20% 0.248Dia 6.30mm
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226SML050M.

Newark

Datasheet3 pages3 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-4.67%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.086
$ 0.086
Stock
364,973
1,279,854
1,279,854
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.04 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
45 mA
43 mA
43 mA
Height - Seated (Max)
5.5118 mm
5.4102 mm
5.4102 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierAVE226M35D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE1VA220SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 35V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWR1V220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 35V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWR1H220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 50V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEHB1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier 226SML050M provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SML 50V 22muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors - SMD 22uF 50 Volts 20% LYTICS/IC
Aluminum Electrolytic Capacitors, +85 °C General Purpose Surface Mount 22µF 50V
SML Series 22 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Electrolytic Capacitor 22Uf 50 Wvdc *no Pb* Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.4mm) SMD 9.04 Ohm 45mA 2000h 85C T/R

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor