Panasonic EEE1VA220SP

Panasonic EEE1VA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1VA220SP.

Upverter

Datasheet13 pages7 years ago
Technical Drawing2 pages7 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-1.98%

CAD Models

Download Panasonic EEE1VA220SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE1EA220SP
Panasonic EEE1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, WX SERIES 2000H 6.3 (DIA.) X 5.5MM
PanasonicEEE1EA220AP
Panasonic EEE1EA220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECEA1EN220X
Capacitor Aluminum Electrolytic 22uF 25 Volt 20% (5 X 11mm) Radial 2 mm 60mA 2000h 85C Bulk
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 45mA 2000h 85C T/R
22uF 25V 42mA@120Hz 卤20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE1VA220SP provided by its distributors.

Panasonic EEE1VA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 35V 20% (6.3 X 5.4mm) SMD 60mA 2000h 85°C T/R
Capacitor Aluminum 22uF 35VDC 20% 6.3 X 5.4mm SMD 60mA 2000 hr T/R
22uF 35V 60mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 35 V 22 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 22 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 60 / Leakage Current uA = 7.7 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE D, 22UF, 35V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:6.3mm; Capacitor Mounting:SMD; Lead Spacing:1.8mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:60mA; External Depth:6.6mm; External Length / Height:5.4mm; External Width:6.6mm; Lead Cross-section Width:0.65mm; Lead Length:2.6mm; Leakage Current:7.7µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:D; Power Factor:0.12; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:16mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA220SP
  • EEE-1VA220SP.