Panasonic EEEHB1V220P

Panasonic EEEHB1V220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1V220P.

Newark

Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Panasonic EEEHB1V220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HB1E220AP
Panasonic EEEHB1E220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA220SP
Panasonic EEE1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HP1E220P
Al Electrolytic Cap 22μF 25V ±20% 2000h@105°C 55mA@120Hz 93.5mA@10kHz SMD 6.6mm × 6.6mm × 6.1mm
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, WX SERIES 2000H 6.3 (DIA.) X 5.5MM
Cornell DubilierAVE226M35D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEHB1V220P provided by its distributors.

Panasonic EEEHB1V220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, SMD, FULL REEL
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 55mA 2000h 105¡ãC Automotive T/R
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6.3x5.8,CT
22uF 35V 55mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 22uF 35V 20% Cylindrical 55mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HB Series 35 V 22 uF Ø 6.3 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Hb Series Rohs Compliant: Yes |Panasonic EEE-HB1V220P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1V220P
  • EEE-HB1V220P.