Cornell Dubilier 225P10491WF1

Cap Film 0.1uF 100V PET 10% (17.8 X 10.2 X 14mm) Radial Wound 10mm 85C
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10491WF1.

Farnell

Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-68.63%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.81
$ 1.81
Stock
6,226
9,998
9,998
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
PET
PET
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
7040
7040
7040
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQU2A104KLA
Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.5 X 5.5 X 12mm) Radial 15mm 100C Bag
PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo

Descriptions

Descriptions of Cornell Dubilier 225P10491WF1 provided by its distributors.

Cap Film 0.1uF 100V PET 10% (17.8 X 10.2 X 14mm) Radial Wound 10mm 85C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 7040
225P Series 100 V 0.1 uF ±10 % Radial Orange Drop® Polyester Film Foil Capacitor
ORANGE DROP CAP: 0.1 VOLT: 100 | Cornell-Dubilier 225P10491WF1
Orange Drop, Polyester Film/Foil Capacitors 0.1µF 100V
CAP FILM 0.1UF 10% 100VDC RADIAL
100nF ¡À10% 10mm 100V 17.78mm*10.2mm*14mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor