Cornell Dubilier 225P10491WD3

Cap Film 0.1uF 100V PET 10% (17.8 X 10.2 X 14mm) Radial Wound 9.5mm 85C
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10491WD3.

Master Electronics

Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
+707%

Alternate Parts

Price @ 1000
$ 1.81
$ 1.62
$ 1.62
Stock
9,986
6,226
6,226
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
-
-
Mount
PCB, Through Hole
-
-
Case/Package
7040
7040
7040
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
-
-
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 0.1uF 100V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose
Cap Film 0.1uF 100V PET 10% (12.5 X 4 X 13mm) Radial 10mm Loose in Box
MKT365 Series 100 V 0.1 uF ±10% Metallized Polypropylene Film Capacitor
PanasonicECQ-E1104KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100DQ70K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 225P10491WD3 provided by its distributors.

Cap Film 0.1uF 100V PET 10% (17.8 X 10.2 X 14mm) Radial Wound 9.5mm 85C
CAPACITOR, POLYESTER FILM, CAP 0.1 UF, TOL 10%,VOL-RTG 100 VDC, RADIAL, HOCKEY CRMP
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 7040
225P Series 100 V 0.1 uF ±10% Radial Orange Drop® Polyester Film Foil Capacitor
Capacitor, Film, Pet, 0.1Uf, 100V, Radial; Rango De Producto:Serie 225P; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 225P10491WD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor