Vishay BFC236825104

Cap Film 0.1uF 100V PET 10% (12.5 X 4 X 13mm) Radial 10mm Loose in Box
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236825104.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.56%

CAD Models

Download Vishay BFC236825104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.1uF 100V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose
PanasonicECQ-E1104KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
MKT365 Series 100 V 0.1 uF ±10% Metallized Polypropylene Film Capacitor
Yageo GroupR82EC3100DQ70K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC236825104 provided by its distributors.

Cap Film 0.1uF 100V PET 10% (12.5 X 4 X 13mm) Radial 10mm Loose in Box
Radial Metallized Polyester Film Capacitor Lacquered .10UF 100V 10%
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
VISHAY BFC236825104 Film Capacitor, 0.1 F, 100 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR FILM, 0.1UF, 100V, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes
CAPACITOR, 0.1UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:40/100/56; External Depth:4mm; External Length / Height:13mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 368 25104
  • 2222-368-25104
  • BFC2 368 25104