Cornell Dubilier 225P10391WD3

Cap Film 0.01uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
$ 1.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10391WD3.

Master Electronics

Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-28.96%

Alternate Parts

Price @ 1000
$ 1.637
$ 1.33
Stock
11,593
10,605
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
PET
-
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
8.89 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100AA50K
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.01uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 225P10391WD3 provided by its distributors.

Cap Film 0.01uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7025
CAPACITOR, POLYESTER FILM, CAP 0.01 UF, TOL 10%,VOL-RTG 100 VDC, RADIAL, HOCKEY CRMP
Capacitor, Film, Pet, 0.01Uf, 100V, Radial; Rango De Producto:Serie 225P; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 225P10391WD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor