Cornell Dubilier 225P10391WA2

Cap Film 0.01uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 14.3mm 85C
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10391WA2.

Master Electronics

Datasheet8 pages25 years ago
Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.637
Stock
10,605
11,593
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
-
PET
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
8.89 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQE6103KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.01uF,10%,Blk ST
Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-E4103KF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.169W 10.30mmx4.30mm ±10% 10000pF 400V
PanasonicECQ-E2103KB
Cap Film 0.01uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bulk
Yageo GroupR46KI21005001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm Ammo Pack

Descriptions

Descriptions of Cornell Dubilier 225P10391WA2 provided by its distributors.

Cap Film 0.01uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 14.3mm 85C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, 7025
225P Series 100 V 0.01 uF ±10% Radial Orange Drop® Polyester Film Foil Capacitor
CAP FILM 10000PF 10% 100VDC RAD
ORANGE DROP | Cornell-Dubilier 225P10391WA2
10nF ¡À10% 14.3mm 100V 17.78mm*6.4mm*8.9mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor