Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS2D021001A00KSSD

MKS film capacitor, 10 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D021001A00KSSD
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D021001A00KSSD.

IHS

Datasheet9 pages3 years ago

Component Distributors Inc.

Newark

Future Electronics

TME

Inventory History

3 month trend:
-22.66%

CAD Models

Download WIMA MKS2D021001A00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.086
Stock
121,339
178,803
Authorized Distributors
6
3
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100AA50K
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.01uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Yageo GroupRSBEC2100Z300K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2D021001A00KSSD provided by its distributors.

MKS film capacitor, 10 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D021001A00KSSD
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 63V 10nF 10% 330ppm/C
MKS2 Series 100 V 0.01 uF ±10% LS=5mm Radial Metallized Polyester Capacitor
±10% 100V 10nF -55℃~+125℃ Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
CAP, 0.01µF, 100V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA