Cornell Dubilier 168474J63H-F

Film Capacitor, Non-Polarized, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 168474J63H-F.

Newark

Datasheet5 pages4 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.74%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR82DC3470Z360J
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Bulk
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cornell Dubilier167474J63B-F
Cap Film 0.47uF 63V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125C Bulk
Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted .47UF 63V 5%

Descriptions

Descriptions of Cornell Dubilier 168474J63H-F provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Cap Film 0.47uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125C Bulk
Radial FILM CAPACITOR 168 63V 0.47muF ±5% 0.283Lx0.138W 7.20mmx3.50mm
CAPACITOR POLYESTER FILM 0.47UF, 63V, 5%, RADIAL
168 Series 63 V 0.47 uF 5% LS=5mm Metallized Polyester Radial Lead Capacitor
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.47µF 63V
Capacitor Polyester Film 0.47Uf, 63V, 5%, Radial; Rango De Producto:Serie 168; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:63V; Tipo De Condensador:- |Cornell Dubilier 168474J63H-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 168474J63HF