EPCOS B32520C474J

Film Capacitor, 0.47 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32520C474J.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

element14

DigiKey

Inventory History

3 month trend:
-12.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
Radial Metallized Polyester Film Capacitor Potted .47UF 63V 5%
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 5% (7.5 X 5 X 10mm) Radial 5mm 100C Bulk

Descriptions

Descriptions of EPCOS B32520C474J provided by its distributors.

Film Capacitor, 0.47 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63VDC/40VAC PET 5% 10 X 3 X 8mm RDL 7.5mm Bulk
CAPACITOR POLYESTER 0.47UF, 63V, RADIAL;; CAPACITOR POLY FILM 0.47UF, 63V, 5%, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C 474-J
  • B32520-C474-J
  • B32520C 474J