Cornell Dubilier 168105J50G-F

Film Capacitor, Non-Polarized, Polyester, 50V, 5% +Tol, 5% -Tol, 1Uf, Through Hole Mount
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 168105J50G-F.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CAP FILM 1UF 5% 63VDC RADIAL / 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
PanasonicECQ-V1J105JM
Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 168105J50G-F provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 50V, 5% +Tol, 5% -Tol, 1Uf, Through Hole Mount
Cap Film 1uF 50V PET 5% (7.2 X 6 X 11mm) Radial Wound 5mm 125C Bulk
Radial FILM CAPACITOR 168 30V 1muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
Capacitor 1 uF 50 Volt-30 Volt AC PLYE 5% 7.2 X 6 X 11mm Radial 5mm Bulk
CAPACITOR POLYESTER FILM FILM 1UF, 5%, 50V,; Dielectric Type:Metallized PET; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage(AC):30V; Voltage(DC):50V; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 168105J50GF