Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-V1J105JM

Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
$ 0.2
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1J105JM.

Panasonic

Datasheet3 pages7 years ago

Newark

Future Electronics

element14 APAC

Master Electronics

CAD Models

Download Panasonic ECQ-V1J105JM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200
PanasonicECQV1H105JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-V1J105JM provided by its distributors.

Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
Film Capacitor, Plastic, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Capacitor;Polyester Metallized;Cap 1 uF;Tol 5%;Vol-Rtg 63VDC;Radial;Straight;Blk
Film Capacitor, 1 uF, 63 V, ± 5%, Metallized PET, Radial Leaded
Panasonic ECQV1J105JM - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.12µF, -40 to +105 ¡C, RoHS
Panasonic SCT
IC,ECQ-V1J105JM,FILM LEADED,ST ACKED,63V,1UF, 5%,-40~+85,10.
Film Capacitor Poly, 1Uf, 5%, 63V, Radial; Rango De Producto:Serie Ecqv; Capacidad:1Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:63V; Tipo De Condensador:- |Panasonic ECQV1J105JM
CAP, 1µF, 63V, 5%, PET, THROUGH HOLE; Capacitance: 1µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1J105JM