Cornell Dubilier 108TTA100M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 1000muF ±20% 0.709Diax1.614L 18.00mmx41.00mm
$ 3.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108TTA100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-24.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTCJD335M125R0250
Cap Tant Solid 3.3uF 125V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.25 Ohm 105°C T/R
PanasonicEEVFK2A470Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEVFK1K151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEVFK1K101Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
Cornell DubilierSLPX102M100A3P3
SLPX Series 100V 1000 uF ±20 % Snap In Aluminum Electrolytic Capacitor
NichiconUPW2A151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 150muF ±20% 0.492Dia 12.50mm
NichiconTVX1H102MCD
VX Series 1000 uF 50 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J102MCD
VX Series 1000 uF 63 V 85°C Ø16 x 31.5 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A102MDD
VX Series 1000 uF 100 V 85°C Ø22 x 40 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier 108TTA100M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 1000muF ±20% 0.709Diax1.614L 18.00mmx41.00mm
TTA Series 1000 uF 100V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 1000µF 100V
CAPACITOR, AL ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 100 VDC, AXIAL,18X40MM
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Axial 0.332 Ohm 1640mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 100V 20%
1mF 100V ¡À20% 332m¦¸@ 120Hz 2000h@ 85¡ãC 1.64A@ 120Hz,2.2632A@ 50kHz ,D18xL41mm 41mm*41mm
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 100V, 20%, AXIAL; Capacitance:1000µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; P 30K6614
Aluminum Electrolytic Capacitor 1000Uf, 100V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:18Mm; Terminales Del Condensador:Conexión Axial; Altura:40Mm |Illinois Capacitor 108TTA100M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor