Descriptions of Panasonic EEVFK1K151Q provided by its distributors.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Panasonic EEVFK1K151Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 150 uF,Tol 20%,Vol-Rtg 80 VDC,SMT,12.5x13.5,CT
Panasonic EEVFK1K151Q Electrolytic capacitor SMD 150µF 80V Ø12.50mm Tape cut
150uF 80V 375mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 80V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105C Automotive T/R
Chip Type Aluminum Electrolytic Capacitor
EEV-FK Series 80 V 150 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic
CAP,EEV-FK1K151Q,150PF,80V,20% ,12.5X13.5MM, SMD,500MA,TR<TX
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 80V, 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:150µF; Voltage(DC):80V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; MSL:- RoHS Compliant: Yes