Cornell Dubilier 108CKH050M

Illinois Capacitor 108CKH050M Aluminum Electrolytic Capacitor 1000UF, 50V, 20%, Radial
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108CKH050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Farnell

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-1.80%

CAD Models

Download Cornell Dubilier 108CKH050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConESMG630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier 108CKH050M provided by its distributors.

ILLINOIS CAPACITOR 108CKH050M ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 1000muF ±20% 0.630Dia 16.00mm
CKH Series 1000 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 1100mA 2000h 105C
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 1000µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20%
CAPACITOR, CAP 1000 UF, TOL 20%, VOL-RTG 50 VDC, RADIAL, 16X25, ESR 0.166 OHMS
Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Illinois Capacitor 108CKH050M
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 50V, 20%, RADIAL; Capacitance:1000µF; Voltage Rating:50V; Product Range:CKH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Packaging:Each; Height:25mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108CKH050M .
  • 108CKH050M.