Cornell Dubilier 107CKS450M

Illinois Capacitor 107CKS450M Aluminum Electrolytic Capacitor 100UF, 450V, 20%, Radial
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107CKS450M.

Inventory History

3 month trend:
-2.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUVR2G101MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 100muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
United Chemi-ConEKMH451VSN101MQ30S
Cap Aluminum 100uF 450V 20% (25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
PanasonicECA-2VM101
Panasonic ECA2VM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 107CKS450M provided by its distributors.

ILLINOIS CAPACITOR 107CKS450M ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 450V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 450V 100muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 3.9789 Ohm 550mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Radial Lead Aluminum Electrolytic Capacitors 100µF 450V
Aluminum Electrolytic Capacitor 100Uf, 450V, 20%, Radial; Rango De Producto:Serie Cks; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Illinois Capacitor 107CKS450M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 107CKS450M .
  • 107CKS450M.