Panasonic ECA-2VM101

Panasonic ECA2VM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.103
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2VM101.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-6.18%

CAD Models

Download Panasonic ECA-2VM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

NichiconUPZ2G101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA2EM101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 530mA 2000h 85°C Bulk
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
United Chemi-ConEKMQ451VSN101MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic ECA-2VM101 provided by its distributors.

Panasonic ECA2VM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 350V 20% (18 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 535mA 2000 hr 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 350VDC 20%
Aluminum Electrolytic Capacitors, 100uF, 350V, -25 to 85¡C
Panasonic SCT
Al Electrolytic Cap, 100μF, 350V ±20%, 7.5mm Pitch, 2000h@85°C, 535mA@120Hz, 909.5mA@10kHz, TH, D18×L31.5mm, 18mm × 31.5mm × 33.5mm
Cap, 100Μf, 350V, 20%; Capacitance:100Μf; Voltage Rating:350V; Product Range:M Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18Mm; Lead Spacing:7.5Mm; Height:31.5Mm; Operating Temperature Min:-25°C;rohs Compliant: Yes |Panasonic ECA2VM101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2VM101