Cornell Dubilier 107CKR063M

Illinois Capacitor 107CKR063M Aluminum Electrolytic Capacitor 100UF, 63V, 20%, Radial
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107CKR063M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-27.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUPS1J101MPD
Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD
KYOCERA AVXUPS1J101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG630ELL101MJC5S
SMG Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConESMG630ETD101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 107CKR063M provided by its distributors.

ILLINOIS CAPACITOR 107CKR063M ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 63V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 63V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 1.658 Ohm 330mA 2000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, SUBMINIATURE, RADIAL, 100UF, 63VDC, 10X12.5MM
CKR Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 63V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:5mm; Pr 69K7857
Aluminum Electrolytic Capacitor 100Uf, 63V, 20%, Radial; Rango De Producto:Serie Ckr; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Illinois Capacitor 107CKR063M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor