Cornell Dubilier 107CKE025MEM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 25V 100muF ±20% 0.197Dia 5.00mm
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107CKE025MEM.

Master Electronics

Datasheet3 pages2 years ago

IHS

New Yorker Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-2.65%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.058
Stock
753,467
683,998
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.321 Ω
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
125 mA
175 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

UKA Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 25V
NichiconUKA1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierSH101M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 100muF ±20% 0.236Dia 6.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
100uF 25V ±20% 185mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010473007
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier 107CKE025MEM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 25V 100muF ±20% 0.197Dia 5.00mm
CKE Series 100 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 100µF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 2.321 Ohm 125mA 2000h 105¡ãC
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V 20%
CAPACITOR, CAP 100 UF, TOL 20%, VOL-RTG 25 VDC, RADIAL, 5X11, ESR 2.321 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:25V; Product Range:CKE Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Packaging:Each; Lead Spacing:2mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 107CKE025MEM .
  • 107CKE025MEM.