Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SH101M025ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 100muF ±20% 0.236Dia 6.00mm
$ 0.192
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH101M025ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.065
$ 0.065
Stock
2,189
711,360
711,360
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.12 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
145 mA
145 mA
145 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

Cornell DubilierSEK101M025ST
Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 145mA 2000h 105°C
Wurth Elektronik860020473008
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUKW1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 100muF ±20% 0.248Dia 6.30mm
NichiconUFW1E101MED
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 185mA 2000h 85C Bulk
PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SH101M025ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 100muF ±20% 0.236Dia 6.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V 105C
CAP ALUM 100UF 20% 25V RADIAL

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor