Cornell Dubilier 106RSS050M

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 16.579 Ohm 50mA 1000h 85C Bulk
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106RSS050M.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1HKA100I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 10muF ±20% 0.197Dia 5.00mm
NichiconUST1H100MDD
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 44mA 1000h 105C Automotive Bulk
NichiconUST1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 36mA 1000h 105C Automotive Bulk
ST Series 10 uF 50 V 105°C Ø6.3 x 7mm LS=2.5 mm Radial Aluminum Electrolytic Cap
10uF 35V ±20% 36mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1JHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier 106RSS050M provided by its distributors.

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 16.579 Ohm 50mA 1000h 85C Bulk
ILLINOIS CAPACITOR 106RSS050M ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RSS 50V 10muF ±20% 0.248Dia 6.30mm
RSS Series 10 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, 50 WVDC, +/-20, RADIAL LEADED, 50 MA AT 120 HZ, 85 C
Aluminum Electrolytic Capacitors, +85 °C Low Profile, Radial Lead 10µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20%
Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Illinois Capacitor 106RSS050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor