Rubycon 35MH710MEFC5X7

10uF 35V ±20% 36mA@120Hz Plugin, D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MH710MEFC5X7.

IHS

Datasheet1 page3 years ago

Newark

CAD Models

Download Rubycon 35MH710MEFC5X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.026
Stock
1
267,862
Authorized Distributors
2
1
Capacitance
10 µF
10 µF
Mount
Through Hole
Radial
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
36 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-12-31
LTD Date2024-12-31

Related Parts

NichiconUST1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 36mA 1000h 105C Automotive Bulk
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 5mm 36mA 1000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PanasonicECE-A1VKA100I
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 85C Automotive Ammo
PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
PanasonicECE-A1VKA100B
KA Series 35 V 10 uF ±20% Ø5 x 7 mm LS=5 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 35MH710MEFC5X7 provided by its distributors.

10uF 35V ±20% 36mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAP ALUM 10UF 20% 35V RADIAL
CAPACITOR ALUM ELECT, 10UF, 35V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:7mm; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Voltage Rating:35V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35MH710MEFC 5X7