Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1HKA100I

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 10muF ±20% 0.197Dia 5.00mm
$ 0.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA100I.

JRH Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-7.05%

CAD Models

Download Panasonic ECE-A1HKA100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.088
$ 0.088
Stock
88,648
124,282
124,282
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1VKA100I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1V100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1V100H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 10muF ±20% 0.197Dia 5.00mm
NichiconUST1H100MDD
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 44mA 1000h 105C Automotive Bulk
NichiconUST1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 36mA 1000h 105C Automotive Bulk
NichiconUSW1V100MDD
10uF 35V 卤20% 31mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECE-A1HKA100I provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 10muF ±20% 0.197Dia 5.00mm
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Cap 10Uf 50Vdc 20% 5 X 7Mm Rdl 2.5Mm 35Ma 1000 Hr Rohs Compliant: Yes
Cap Aluminum Lytic 10uF 50V 20% (5 X 7mm) Radial 2.5mm 0.035A 1000h 85C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial KA Series, 85C50VDC,10uF,5x7
CAP ALUM 10UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America