Cornell Dubilier 106K100CS4G

Cap Film 10uF 100V 10% (25.3 X 12.7 X 6.4mm) Gull Wing DIP 0.003 Ohm 125C Tube
$ 52.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106K100CS4G.

Master Electronics

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-63.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2007-09-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cornell DubilierDME1W10K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (26 X 10.5 X 23.5mm) Radial 22.5mm 105C Loose
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (26.5 X 10.5 X 18.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Cap Film 10uF 100VDC/63VAC PET 10% 16.5 X 11.8 X 13mm RDL 15mm Bulk (Alt: B32562J1106K000)

Descriptions

Descriptions of Cornell Dubilier 106K100CS4G provided by its distributors.

Cap Film 10uF 100V 10% (25.3 X 12.7 X 6.4mm) Gull Wing DIP 0.003 Ohm 125C Tube
Array/Network Capacitor, 100V, 10uF, Surface Mount, DIP-14
Capacitor Arrays & Networks 10uF 100V Capstick
Film Capacitors 10uF 100V Capstick | Cornell-Dubilier 106K100CS4G
10¦ÌF ¡À10% 10mm 100V 3m¦¸ SMD-14P 25.3mm*12.7mm*6.4mm
Aluminum Organic Polymer Capacitors 10uF 100V Capstick
(Capstick ) Metallized Polymer Network 10µF 100V
CAP FILM 10UF 10% 100VDC 14SMD
Metallized Polymer Network; Capacitance:10µF; Capacitance Tolerance:± 10%; Series:CS; Voltage Rating:100VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:10mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor