What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier DME1W10K-F

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME1W10K-F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (26.5 X 10.5 X 18.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (26 X 10.5 X 23.5mm) Radial 22.5mm 105C Loose
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME1W10K-F provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (26 X 11.5 X 21mm) Radial 22.5mm 125C
DME Series 100 v 10 uf 10% LS=22.5 mm 26x21x11.5 mm Polyester Film Foil
CAPACITOR POLYESTER FILM FILM 10UF, 10%,; CAPACITOR POLYESTER FILM FILM 10UF, 10%, 100V,; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltag
Capacitor Polyester Film Film 10Uf, 10%, 100V,; Rango De Producto:Serie Dme; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier DME1W10K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME1W10KF