TDK B32562J1106K

Cap Film 10uF 100VDC/63VAC PET 10% 16.5 X 11.8 X 13mm RDL 15mm Bulk (Alt: B32562J1106K000)
$ 2.624

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32562J1106K.

IHS

Datasheet15 pages25 years ago

TME

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (26.5 X 10.5 X 18.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAP FILM 10UF 10% 100VDC RADIAL / 10 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (26.5 X 10.5 X 18.5mm) Radial Wound 22.5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32562J1106K provided by its distributors.

Cap Film 10uF 100VDC/63VAC PET 10% 16.5 X 11.8 X 13mm RDL 15mm Bulk (Alt: B32562J1106K000)
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Epcos 10uF +/-10% 100 VDC; 63 V ac; B32562 Thru Hole Polyester Film Capacitor
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 15 mm Capacitance: 10 uF Rated voltage: 100 VDC / 63 VAC ø d: 0.6 mm
CAPACITOR, 10UF, 100V; Capacitance:10µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 10UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:11.8mm; External Length / Height:13mm; External Width:16.5mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J1106-K
  • B32562-J1106K