Cornell Dubilier 105MWR250K

Cap Film 1uF 250V PET 10% (10.5 X 27mm) Axial 1.415 Ohm 105C Bulk
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105MWR250K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-22.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP FILM 1UF 10% 250VDC AXIAL / 1 µF Film Capacitor 160V 250V Polyester, Metallized Axial
PanasonicECQ-E2105RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKF
PanasonicECQ-E2105RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKB
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200

Descriptions

Descriptions of Cornell Dubilier 105MWR250K provided by its distributors.

Cap Film 1uF 250V PET 10% (10.5 X 27mm) Axial 1.415 Ohm 105C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Axial FILM CAPACITOR MWR 160V 1muF ±10% 0.413Diax1.063L 10.50mmx27.00mm
MWR Series 250 V 1 uF ±10 % Axial Metallized Polyester Film Capacitor
Capacitor Polyester Film Film 1Uf 10%, 250V,; Rango De Producto:Serie Mwr; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Illinois Capacitor 105MWR250K
CAPACITOR POLYESTER FILM FILM 1UF 10%, 2; CAPACITOR POLYESTER FILM FILM 1UF 10%, 250V,; Capacitance:1µF; Voltage Rating:250V; Dielectric Type:Metallized PET; Capacitance Tolerance:± 10%; Product Range:MWR Series; Capacitor Case Style:-; Capacitor Terminals:Axial Leaded

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor