Panasonic ECQ-E2105RKF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKF
$ 0.257
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2105RKF.

Master Electronics

Datasheet9 pages17 years ago

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.257
$ 0.208
$ 0.208
Stock
17,346
45,861
45,861
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Radial, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Related Parts

Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1uF, 7130
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, 1 uF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Panasonic ECQ-E2105RKF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKF
ECQE, Met Polyester Film Cap Radial Lead250VDC, 1.
CAP FILM 1UF 10% 250VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America