What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKT1813510065

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813510065.

IHS

Datasheet15 pages3 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+3.54%

CAD Models

Download Vishay MKT1813510065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP FILM 1UF 10% 250VDC AXIAL / 1 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Cornell Dubilier150105K63EC
Film Capacitor, Non-polarized, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150105K250JE
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier150105K100IC
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813510065 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10% (7.5 X 19mm) Axial 100C Bulk
CAPACITOR, FILM, MKT 1F 10% 63VDC AXIAL ENCASED
Axial MKT1813 63V 1muF ±10% 0.295Diax0.748L 7.50mmx19.00mm
1¦ÌF ¡À10% , 63V 40V 19mm*19mm
CAPACITOR, AXIAL, MKT, 1UF, 63V; Capacitance:1µF; Capacitance Tolerance:± 10%; Series:MKT1813; Voltage, Rating:63V; Capacitor Dielectric Type:Polyester; Case Style:Axial; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Body Diameter:7mm; External Length / Height:19mm; Lead Diameter:0.8mm; Lead Length:40mm; Terminal Type:Axial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:40V; Voltage Rating, DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-510-065
  • MKT 1813510065
  • MKT1813-510-065