Cornell Dubilier 105MSR250K

Cap Film 1uF 250V PET 10%( 22.5 X 10 X 15mm) Radial 20mm 1.768 Ohm 125C Bulk
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105MSR250K.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

New Yorker Electronics

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-4.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2105KB
Capacitor Film 1uF 250 Volt PET 10% (15.3 X 7 X 14mm) Radial 12.5 mm 105C Bulk
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 125C Bulk Automotive AEC-Q200
PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
PanasonicECQ-E2105RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKF
Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier 105MSR250K provided by its distributors.

Cap Film 1uF 250V PET 10%( 22.5 X 10 X 15mm) Radial 20mm 1.768 Ohm 125C Bulk
CAPACITOR, POLYESTER FILM, 1 UF, 250 WVDC/160 VAC, +/- 10, RADIAL LEADED, -55 C
MSR Series 250 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 8939
Radial FILM CAPACITOR MSR 160V 1muF ±10% 400ppm/Cel ppm/C
CAPACITOR, FILM, PET, 1UF, 250V, RAD; Capacitance: 1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MSR Series; Capacitor Case Style: -; Capa

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor