Cornell Dubilier 105MPR250K

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105MPR250K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-17.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR60IN41005030K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2105RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKF
PanasonicECQ-E2105RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKB
Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier 105MPR250K provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
MPR Series 250 V 1 uF ±10 % Radial Metallized Polypropylene Film Capacitor
Cap Film 1uF 250V PP 10%( 26 X 12 X 16mm) Radial 22.5mm 0.177 Ohm 105C Bulk
Radial FILM CAPACITOR MPR 160V 1muF ±10% 1.024Lx0.472W 26.00mmx12.00mm
Film Capacitor, 1Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes
CAP, 1UF, 250VDC, FILM, RADIAL; Dielectr; CAP, 1UF, 250VDC, FILM, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:-; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage(AC):200V; Voltage(DC):250V; Capac

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor