Cooper Industries U-229/UG1

Conn Audio RCP 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 37.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Industries U-229/UG1.

Newark

Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
-26.32%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Cooper Industries U-229/UG1 provided by its distributors.

Conn Audio RCP 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONNECTOR, DIN, PLUG, 5POS
CONNECTOR, DIN AUDIO, PLUG, 5WAY; Series:MIL-C-55116; Gender:Plug; No. of Contacts:5; Contact Termination:Crimp; Connector Mounting:Cable; Connector Body Material:Metal; Contact Plating:Gold; Connector Colour:(Not Applicable); Connector Type:DIN Audio; Contact Termination:Crimp; Pin Size:-

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC
  • COOPER ELECTRONIC TECH
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • U-229/UG1.
  • U229/UG1
  • U229UG1