Cooper Industries GC329

Conn Audio PL 6 POS Solder ST Cable Mount
$ 43.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Industries GC329.

Upverter

Datasheet1 page20 years ago
Datasheet40 pages22 years ago

Farnell

Inventory History

3 month trend:
-81.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Cooper Industries GC329 provided by its distributors.

Conn Audio PL 6 POS Solder ST Cable Mount
6 Pole(s), Solder Terminal, Plug
CONNECTOR, DIN, JACK, 6 POSITION
DIN AUDIO CONNECTOR; No. of Contacts: 6Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Crimp; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Connector
Connector, Din, Jack, 6 Position; Género:Jack; Núm. De Contactos:6; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Din Audio |Cooper Interconnect GC329

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC
  • COOPER ELECTRONIC TECH
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC 329
  • GC-329