Eaton TCF40

Fuse Class CF Slow Blow Acting 40A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
$ 133.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF40.

IHS

Datasheet6 pages7 years ago

Future Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-70.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
LittelfuseCCMR050.T
Fuse Class CC Slow Blow Acting 50A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
Littelfuse0JTD050.T
Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseCCMR040.T
Fuse Class CC Slow Blow Acting 40A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL

Descriptions

Descriptions of Eaton TCF40 provided by its distributors.

Fuse Class CF Slow Blow Acting 40A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, 40A, 600V, TIME DELAY; Voltage Rat; FUSE, 40A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:40A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:TCF

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN