Littelfuse CCMR050.T

Fuse Class CC Slow Blow Acting 50A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
$ 61.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR050.T.

IHS

Datasheet9 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-24.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
Littelfuse0JTD060.T
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseFLSR060.TXID
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse CCMR050.T provided by its distributors.

Fuse Class CC Slow Blow Acting 50A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
Electric Fuse, Time Delay Blow, 50A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 50A 600VAC/250VDC
CLASS CC DUAL ELEMENT TIME DELAY FUSE
CARTRIDGE FUSE, T, 50A, 21.6 X 47.8MM
250V 600V Cartridge 50A 47.8mm*38mm
Fuse, 50A, 600V, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:50A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:21.6Mm X 47.8Mm; Fuse Size Imperial:0.85" X 1.88"; Blow Characteristic:Time Delay Rohs Compliant: Yes |Littelfuse CCMR050.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN