Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-45SP

Fuse Class J Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
$ 126.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-45SP.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+286%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
EatonSC-50
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseCCMR050.T
Fuse Class CC Slow Blow Acting 50A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
Littelfuse0JTD050.T
Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseJLLS050.T
Electric Fuse, Fast Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-45SP provided by its distributors.

Fuse Class J Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 45A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder,
FUSE, CYLINDER, TIME LAG, 45A, CLASS J, 1.06X2.38", CARTRIDGE, 600/300VAC/VDC
FUSE, 45A, 600V, TIME DELAY; Product Ran; FUSE, 45A, 600V, TIME DELAY; Product Range: LPJ Series; Fuse Current: 45A; Voltage Rating VAC: 600VAC; Voltage Rating VDC: 300VDC; Fuse Size Metric: -; Fuse Size Imperial: 1-1/16" x 2-3/8"; Blow Characteristic: Time Delay; Diameter: 0.81"
Bussmann LPJ-45SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-45SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 45 A, 600 V AC/300 V DC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body, Dual Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-LPJ-45SP 45 A FUSE (55 T/D. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 45 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ-45SP.
  • LPJ45SP