Eaton SC-2

Electric Fuse, Fast And Time Delay Blow, 2A, 600VAC, 170VDC, 100000A (IR), Inline/holder
$ 28.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-2.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-99.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Fast And Time Delay Blow, 2.5A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5072
Shf 6.3X32, 2.5 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter7022.0640
Electric Fuse, Super Fast Blow, 2.5A, 500VAC, 150000A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Eaton SC-2 provided by its distributors.

Electric Fuse, Fast And Time Delay Blow, 2A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Fuse Class G 2A 600V Slow Blow 2-Pin Cartridge Holder Carton
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-2
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 2
  • SC2