Eaton NON-5

Fuse; 5 A; 250 V; General Purpose; 2 in.; 0.56 in.
$ 15.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-5.

Future Electronics

Datasheet2 pages23 years ago
Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.11
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.22
Smd-Spt 5X20 Fuse T 6.3A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2712.22
EatonBAF-6
Fuse Midget Fast Acting 6A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
EatonNON-6
Series Class K5 fuse, NON, general purpose, non-current-limiting fuses, 6 A, 10PK
EatonABC-6-R
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip

Descriptions

Descriptions of Eaton NON-5 provided by its distributors.

Fuse; 5 A; 250 V; General Purpose; 2 in.; 0.56 in.
Basic Protection 250Vac (NON) and 600Vac (NOS), 1/8a -600A General Purpose One-time fuses
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 5A
UL Class Fuse, K5 Class, Fast-Acting, 5A, 250V AC, Non-Indicating
Electric Fuse, 5A, 250VAC, 125VDC, 50000A (IR), Inline/holder
Fuse Class K5 5A 250V 2-Pin Cartridge Holder
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
FuseClass K5 5A 250V HolderCartridge 14.22 X 50.8mmCartonCSA/UL
FUSE 5A 250V ONE TIME ACTING 2PIN
Industrial & Electrical Fuses 250VAC 5A
Eaton Bussmann Low Voltage - NA NON-5 - NON-5
GENERAL PURPOSE BRASS ENDCAPS 10 PER PKG
NON-5, EATON BUSSMAN ELECTRICAL
FUSE, 5A, 250V, ONE TIME; Voltage Rating; FUSE, 5A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:5A; Blow Characteristic:One Time; Fuse Size Imperial:0.56" x 2"; Series:NON; Current Rating:5A; Diameter:0.56"; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 5
  • NON5