Descriptions of Eaton MDL-25 provided by its distributors.
Fuse Miniature Slow Blow Acting 25A 32V Holder Cartridge 6.35 X 31.75mm Glass
Fuse, Cartridge, Time Delay, 25 A, 32 VAC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
FUSE, CARTRIDGE, 25A 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:25A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Diameter:6.35mm RoHS Compliant: No
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
COOPER BUSSMANN MDL-25 Fuse, 25A, MDL, 32VAC, PK 5. More details: Fuse, 25 Fuse Amps, Indicating, MDL Series, 32VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 1kA at 32VAC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GDL, Littelfuse 313, Standards CE, UL Recognized Guide JDYX2, CSA Certification Class 1422-30, Package Quantity 5