Eaton MDA-5

MDA-5, Bussmann, time-delay ceramic tube fuse, 1/4 inch X 1 1/4 inch, 5 amps, 250VAC
$ 2.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-5.

IHS

Datasheet1 page17 years ago
Datasheet2 pages26 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Gerber

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Fuse Fast Acting 6A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CSA/UL
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK

Descriptions

Descriptions of Eaton MDA-5 provided by its distributors.

MDA-5, Bussmann, time-delay ceramic tube fuse, 1/4 inch X 1 1/4 inch, 5 amps, 250VAC
Electric Fuse, Time Delay Blow, 5A, 250VAC, 200A (IR), Inline/holder, 3AB
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CE/CSA/UL
FUSE, CARTRIDGE, 5A, 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDA Series; Fuse Body Material:CeramicRoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA 5
  • MDA5