Eaton LPS-RK-1-1/4SP

Fuse Class RK1 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 71.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-1-1/4SP.

Sager Electronics

Datasheet2 pages22 years ago
Datasheet3 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 1.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ015.T
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Fuse Class CC Slow Blow Acting 1.4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Littelfuse0FLQ01.6T
Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0JTD015.TXID
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL

Descriptions

Descriptions of Eaton LPS-RK-1-1/4SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 300000A (IR), Inline/holder
LPS-RK Series Time Delay 600 V 1.25 A Ø 20.57x127 mm Class RK1 Dual Element Fuse
COOPER BUSSMANN LPS-RK-1-1/4SP Fuse, RK1, LPS-RK-SP, 1-1/4A, 600VAC/300VDC. More details: Fuse, 1-1/4 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK-1-1-4SP
  • LPS-RK-1-14SP
  • LPS-RK1-1/4SP