Descriptions of Eaton FRS-R-1-1/2 provided by its distributors.
Fuse Class RK5 Slow Blow Acting 1.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 1.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Fusetron Dual Element Fuse Class Rk5; |Eaton Bussmann FRS-R-1-1/2
Industrial & Electrical Fuses 600V 1.5A Dual Elemt ent Time Delay
Fuse; Time Delay; Class RK5; 600VAC; 1-1/2A
Eaton Bussmann Low Voltage - NA FRS-R-1-1-2 - FRS-R-1-1/2
FUSE CRTRDGE 1.5A 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL
FRS-R-1-1/2, EATON BUSSMAN ELECTRICAL
BUSSMANN FRS-R-1-1/2 Fuse, RK5, FRS-R, 1-1/2A, 600VAC/300VDC. More details: Fuse, 1-1/2 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01